Brady M6-500-1-342-WT

Brady M6-500-1-342-WT Cable/Wire Labels, Heat Shrink, for M6 M7 Printers, White, 0.5" Dia x 1"
$ 166.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-500-1-342-WT.

Farnell

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-86.31%

Descriptions

Descriptions of Brady M6-500-1-342-WT provided by its distributors.

Brady M6-500-1-342-WT Cable/Wire Labels, Heat Shrink, for M6 M7 Printers, White, 0.5" Dia x 1"
PERMASLEEVE HEAT-SHRINK LABELS 0.5 IN DIA WT 1 IN RL/100
0.5 IN DIA X 1 IN WWHITE HEAT-SHRINK POLYOLEFINHEAT SH
Sleeve Label, White, Polyolefin, 1 in W
Heat-Shrink Lbls 0.5Dia WT 1 RL/100
LABEL, HEAT SHRINK, 12.7MMX25.4MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:12.7mm x 25.4mm; I.D. Max:11.43mm; I.D. Min:4.75mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)