Brady M6-375-175-342-WT

Wire and Cable Labels, PermaSleeve, Heat Shrink, 0.375' Diameter, White, 100 Labels/Roll
$ 192.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-375-175-342-WT.

Farnell

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+994%

Descriptions

Descriptions of Brady M6-375-175-342-WT provided by its distributors.

Wire and Cable Labels, PermaSleeve, Heat Shrink, 0.375' Diameter, White, 100 Labels/Roll
Brady M6-375-175-342-WT Cable/Wire Labels, Heat Shrink, for M6 M7 Printers, 0.375" Dia x 1.75"
PERMASLEEVE HEAT-SHRINK LABELS 0.375 IN DIA WT 1.75 IN RL/100
M6-375-175-342-WT UPC VNDR/NUM 173653/888434595
SleeveLabel,White,Polyolefin,1-3/4 in W
Heat-Shrink Lbls .375Dia WT 1.75
Sleeve .375Dia WT 1.75" RL/100
LABEL, HEAT SHRINK, 9.53MMX44.45MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:9.53mm x 44.45mm; I.D. Max:8.13mm; I.D. Min:3.18mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)