Brady M6-37-483

Brady M6-37-483 Polyester Labels, Low Temperature, Gloss, White, 1.9" H x 3" W, B-483A Series
$ 66.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-37-483.

Farnell

Datasheet4 pages0 years ago

Electro Sonic

Descriptions

Descriptions of Brady M6-37-483 provided by its distributors.

Brady M6-37-483 Polyester Labels, Low Temperature, Gloss, White, 1.9" H x 3" W, B-483A Series
Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 1.9" H x 3" W WT RL/100
Labels, Low Temperature, Permanent Rubber Based, White, Gloss, Polyester
Pre-Cut Label Stock Roll, White, Gloss
Label 1.9 x 3 Polyester WT RL/100
3.000 IN X 1.900 IN (76.20 MM X 48.26 M
RS APAC
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:48.26mm; Label Width:76.2mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:100 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)