Brady M6-33-427-YL

Cable/Wire Labels, Self-Laminating, For M6 M7 Printers, 4' x 1.5', Clear/Yellow
$ 84.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-33-427-YL.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-13.92%

Descriptions

Descriptions of Brady M6-33-427-YL provided by its distributors.

Cable/Wire Labels, Self-Laminating, For M6 M7 Printers, 4' x 1.5', Clear/Yellow
SELF-LAMINATING VINYL WRAP AROUND LABELS 4 IN H X 1.5 IN W YELLOW, CLEAR RL/100
LABEL 4 IN H X 1.5 IN W UPC VNDR/NUM 174286/888434601
WraparoundLabel,Yellow,Vinyl,1-1/2 in W
Label 4x1.5 Lam Vinyl YL/CL RL/100
WIRE MARKER, WRAP AROUND, 38.1MMX101.6MM; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1mm x 101.6mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, Yellow; Product Range:M6 Series RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)