Brady M6-30-423-CALI

Harsh Environment Multi-Purpose Polyester CALIBRATION Lbls 0.75 in H x 1.5 in W GN/WT RL/250
$ 58.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-30-423-CALI.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+160%

Descriptions

Descriptions of Brady M6-30-423-CALI provided by its distributors.

Harsh Environment Multi-Purpose Polyester CALIBRATION Lbls 0.75 in H x 1.5 in W GN/WT RL/250
Brady M6-30-423-CALI Polyester Labels, Heat Resistant, Green on White, 0.75" x 1.5', B-423 Series
LABEL, CALIBRATION, 0.75"X1.5", GRN/WHT; Label Type:Thermal Transfer Printable; Label Height:19.05mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Legend:Calibration; Label Colour:Green on White RoHS Compliant: Yes
Pre-CutLabelStockRoll, Green/White, Gloss
Label 0.75 x 1.5 Polyester CALI RL/250
M6-30-423-CALI 173804M6-30-423-CALI
LBL 0.75X1.5 POLYESTER 1=250PCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)