Brady M6-29-498

Repositionable Multi-Purpose Vinyl Cloth Labels 0.5 in H x 1.5 in W WT RL/500
$ 73.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-29-498.

element14 APAC

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Brady M6-29-498 provided by its distributors.

Repositionable Multi-Purpose Vinyl Cloth Labels 0.5 in H x 1.5 in W WT RL/500
Labels, Repositionable Rubber, White, Semi-gloss, Vinyl Cloth
Brady M6-29-498 Multi-Purpose Labels, Repositionable, Vinyl Cloth, White, .5" x 1.5", B-498 Series
WraparoundLabel,White,Vinyl,1-1/2 in W
LBL 0.5X1.5 VINYL CLOTH 1=500PCS
Label, Thermal Transfer Printable, White; Label Type:Thermal Transfer Printable; Label Height:12.7Mm; Label Width:38.1Mm; Label Diameter:-; Label Material:Vinyl Cloth; Label Colour:White; Pack Quantity:500 Rohs Compliant: Yes |Brady M6-29-498

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)