Brady M6-29-483

Brady M6-29-483 Polyester Labels, Low Temperature, Gloss, White, 0.5" H x 1.5" W, B-483A Series
$ 94.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-29-483.

Farnell

Datasheet4 pages0 years ago

Electro Sonic

Descriptions

Descriptions of Brady M6-29-483 provided by its distributors.

Brady M6-29-483 Polyester Labels, Low Temperature, Gloss, White, 0.5" H x 1.5" W, B-483A Series
Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 0.5" H x 1.5" W WT RL/500
Labels, Low Temperature, Permanent Rubber Based, White, Gloss, Polyester
Pre-Cut Label Stock Roll, White, Gloss
Label 0.5 x 1.5 Polyester WT RL/500
1.500 IN X 0.500 IN (38.10 MM X 12.70 M
RS APAC
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)