Brady M6-213-427-RO

Self-Laminating Vinyl Wrap Around Labels 4.375 in H x 1.5 in W WT, Clear RL/50
$ 67.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-213-427-RO.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-95.24%

Descriptions

Descriptions of Brady M6-213-427-RO provided by its distributors.

Self-Laminating Vinyl Wrap Around Labels 4.375 in H x 1.5 in W WT, Clear RL/50
Label 3.125 x 1.5 Self-Lam Vinyl RL/50
M6-213-427-RO 174172M6-213-427-RO
WIRE MARKER, WRAP AROUND, 4.375"HX1.5"W; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1mm x 111.12mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M6 Series RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)