Brady M6-19-427-BL

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 1" x 1
$ 58.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-19-427-BL.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-5.66%

Descriptions

Descriptions of Brady M6-19-427-BL provided by its distributors.

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 1" x 1
Wraparound Label, Blue, Vinyl, 1 in W
Label 1 x 1 Self-lam Vinyl BL/CL
M6-19-427-BL 173735M6-19-427-BL
WIRE MARKER, WRAP AROUND, 25.4MMX25.4MM; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:25.4mm x 25.4mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Blue; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)