Brady M6-19-417

Brady M6-19-417 Aggressive Adhesive Self-Lam Vinyl Wrap Around Lbls 1" H x 1" W RL/250
$ 66.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-19-417.

element14 APAC

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Brady M6-19-417 provided by its distributors.

Brady M6-19-417 Aggressive Adhesive Self-Lam Vinyl Wrap Around Lbls 1" H x 1" W RL/250
WIRE MARKER, WRAP AROUND, 1"HX1"W; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:25.4mm x 25.4mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M610 Series RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 250 / Label Material = Vinyl / Label Colour = Transparent / White / Label Length mm = 9.53 / Label Width mm = 25.4 / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Suitable for = M610 / Suitable for = BMP61 / Suitable for = M611

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)