Brady M6-18-427

Self Laminating and Wrap Around Labels, Acrylic Adhesive, Clear/White, 1" x 0.75", Roll of 250
$ 48.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-18-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-46.36%

Supply Chain

Introduction Date2024-02-02

Descriptions

Descriptions of Brady M6-18-427 provided by its distributors.

Self Laminating and Wrap Around Labels, Acrylic Adhesive, Clear/White, 1" x 0.75", Roll of 250
Wire Marker, Wrap Around, 19.05mm x 25.4Mm; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:19.05Mm X 25.4Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:- Rohs Compliant: Yes |Brady M6-18-427
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 250 / Label Material = Vinyl / Label Colour = Transparent / White / Label Length mm = 9.5 / Label Width mm = 19 / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Suitable for = M710 / Suitable for = M610 / Suitable for = M611

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)