Brady M6-17-423

Polyester Labels, Heat Resistant, Multi-Purpose, for M6 M7 Printers, 0.5" x 1", Roll of 500
$ 64.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-17-423.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-98.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Brady M6-17-423 provided by its distributors.

Polyester Labels, Heat Resistant, Multi-Purpose, for M6 M7 Printers, 0.5" x 1", Roll of 500
Brady M6-17-423 Polyester Labels, Heat Resistant, Gloss, White, 1" W x 0.5' H, B-423 Series
Pre-Cut Label Stock Roll, White, Gloss
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.5X1 POLYESTER 1=500PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 500 / Label Material = Polyester / Label Colour = White / Label Length mm = 12.7 / Label Width mm = 25.4 / Label Type = Barcode / Label Type = Identification / Label Type = Industrial / Suitable for = BMP61 / Suitable for = BMP71 / Suitable for = M611 / Suitable for = M610 / Suitable for = M710

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)