Brady M6-125-1-342-WT

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.125' Dia x 1', White
$ 73.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-125-1-342-WT.

element14 APAC

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-60.34%

Descriptions

Descriptions of Brady M6-125-1-342-WT provided by its distributors.

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.125' Dia x 1', White
PERMASLEEVE HEAT-SHRINK LABELS 0.125 IN DIA WT 1 IN RL/100
Sleeve Label, White, Polyolefin, 1 in W
HEAT SHRINK LABELHEAT-SHRINK POLYOLEFIN
LABEL, HEAT SHRINK, 3.175MMX25.4MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:3.175mm x 25.4mm; I.D. Max:2.79mm; I.D. Min:1.17mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)