Brady M6-11-499

Brady M6-11-499 Aggressive Adhesive Multi-Purpose Nylon Labels 0.75 in H x 0.5 in W WT RL/500
$ 65.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-11-499.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+256%

Descriptions

Descriptions of Brady M6-11-499 provided by its distributors.

Brady M6-11-499 Aggressive Adhesive Multi-Purpose Nylon Labels 0.75 in H x 0.5 in W WT RL/500
Wraparound Label, White, Nylon, 1/2 in W
LABEL PRINTER TAPE OFFICE CONSUMABLES;
LABEL 0.75X0.5" CLTH WT 1=500PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:19.05mm; Label Width:12.7mm; Label Diameter:-; Label Material:Nylon Cloth; Label Colour:White; Pack Quantity:500; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)