Brady M6-11-427

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 0.75' x 0.5'
$ 55.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-11-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+498%

Supply Chain

Introduction Date2024-02-02

Descriptions

Descriptions of Brady M6-11-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 0.75' x 0.5'
Brady M6-11-427 Self-Laminating Wrap Around Wire and Cable Label, 0.5 in L x 0.375 in W, Vinyl Brand: Brady. Part Number: M6-11-427. Additional Description: BRAD-M6-11-427 LABEL 0.75 X 0.5 SELF-LAM VINYL RL/500 ROLL OF 500 LABELS ROLL OF 500 LABELS. Catalog Description: Self-Laminating Vinyl Wrap Around Labels 0.75 in H x 0.5 in W WT, Clear RL/500..
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 500 / Label Material = Vinyl / Label Colour = Transparent / White / Label Length mm = 9.5 / Label Width mm = 12.7 / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Suitable for = BMP61 / Suitable for = BMP71 / Suitable for = M611 / Suitable for = M610 / Suitable for = M710

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)