Brady M6-109-427

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 4" x 1.5
$ 64.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-109-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+57.66%

Descriptions

Descriptions of Brady M6-109-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers - 4" x 1.5
SELF-LAMINATING VINYL WRAP AROUND LABELS 4 IN H X 1.5 IN W WT, CLEAR RL/100
Wraparound Label, White, Vinyl, 1-1/2 in W
Label 4 x 1.5 Self-Lam Vinyl RL/100
Wire Marker, Wrap Around, 38.1mm x 101.6Mm; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1Mm X 101.6Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:- Rohs Compliant: Yes |Brady M6-109-427

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)