Brady M6-103-427

Brady M6-103-427 Self Laminating Labels, Vinyl, Matte, White, 1.25" H x 1" W, B-427 Series
$ 64.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-103-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-98.97%

Descriptions

Descriptions of Brady M6-103-427 provided by its distributors.

Brady M6-103-427 Self Laminating Labels, Vinyl, Matte, White, 1.25" H x 1" W, B-427 Series
SELF-LAMINATING VINYL WRAP AROUND LABELS 1.25 IN H X 1 IN W WT, CLEAR RL/250
Labels, Self Laminating, Acrylic Adhesive, White, Clear, Matte, Vinyl
Wire Marker, Wrap Around, 25.4mm x 31.75Mm; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:25.4Mm X 31.75Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:- Rohs Compliant: Yes |Brady M6-103-427
Cable/Wire Labels, Self-Laminating, Wrap Around, for M6 M7 Printers, 1.25" x 1", Roll of 250 Labels
Wraparound Label, White, Vinyl, 1 in W
Label 1.25 x 1 Self-Lam Vinyl RL/250
LABEL 1.25X1 LAM VINYL 1=250PCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)