Brady M6-10-437

Brady M6-10-437 Self-Extinguishing Tedlar Wrap Around Labels 0.25 in H x 0.75 in W WT RL/750
$ 123.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-10-437.

Farnell

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady M6-10-437 provided by its distributors.

Brady M6-10-437 Self-Extinguishing Tedlar Wrap Around Labels 0.25 in H x 0.75 in W WT RL/750
LABEL 0.25 IN H X 0.75 IN W UPC VNDR/NUM 174174/888434599
0.750 IN X 0.250 IN (19.05 MM X 6.35 MM
RS APAC
Label 0.25 x 0.75 PVDF WT RL/750
174174 SELF-EXTINGUISHING TEDLAR WRAP
WraparoundLabel,White,3/4 in W
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:6.35mm; Label Width:19.05mm; Label Diameter:-; Label Material:Polyvinyl Fluoride; Label Colour:White; Pack Quantity:750; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)