Brady M6-1-425-FP

Polypropylene Labels, P-Flag, for M6 M7 Printers, White, 0.788" x 1.18", Roll of 250 Labels
$ 38.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-1-425-FP.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-99.19%

Descriptions

Descriptions of Brady M6-1-425-FP provided by its distributors.

Polypropylene Labels, P-Flag, for M6 M7 Printers, White, 0.788" x 1.18", Roll of 250 Labels
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:20.02mm; Label Width:29.97mm; Label Diameter:-; Label Material:Polypropylene; Label Colour:White; Pack Quantity:250 RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 250 / Label Material = Polypropylene / Label Colour = White / Label Length mm = 20 / Label Width mm = 29.9 / Label Type = Barcode / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Label Type = Marking / Label Type = Tag / Suitable for = M610 / Suitable for = M611 / Suitable for = BMP61 / Suitable for = BMP71 / Suitable for = M710

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)