Brady M6-094-1-342-WT

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.094" Dia x 1", White, Roll of 100
$ 70.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-094-1-342-WT.

Farnell

Datasheet1 page11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-26.55%

Descriptions

Descriptions of Brady M6-094-1-342-WT provided by its distributors.

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.094" Dia x 1", White, Roll of 100
PERMASLEEVE HEAT-SHRINK LABELS 0.094 IN DIA WT 1 IN RL/100
Perma SLeeve Heat Shrink Wire And Cable Labels White
Sleeve Label, White, Polyolefin, 1 in W
M6-094-1-342-WT UPC VNDR/NUM 173588/888434595
Heat-Shrink Lbls 0.094Dia WT 1 RL/100
PERMASLEEVE® HEAT-SHRINK LABELS FOR M610;
SLEEVE, 25.78X4.62MM, PO, WHT, PK100; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:4.62mm x 25.78mm; I.D. Max:2mm; I.D. Min:0.6mm; Shrink Ratio:3:1; Product RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)