Brady M5-187-1-342

Heat Shrink Labels, with Ribbon, For M5 Printers, 0.187" Dia x 1", White, Cartridge of 80
$ 67.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M5-187-1-342.

element14 APAC

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+15.67%

Descriptions

Descriptions of Brady M5-187-1-342 provided by its distributors.

Heat Shrink Labels, with Ribbon, For M5 Printers, 0.187" Dia x 1", White, Cartridge of 80
PermaSleeve Heat-Shrink Labels Polyolefin 0.335 inch H x 1 inch W BK/WT 0.187 inch Dia
M510-BMP51-BMP53-M511 LABEL PRINTER PERM;
Sleeve Label, White, Polyolefin, 1 in W
SLEEVE 0.187" DIA 1" L CART=80
WIRE MARKER, HEAT SHRINK, 1", WHITE; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:4.75mm x 25.4mm; I.D. Max:3.81mm; I.D. Min:1.57mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)