Brady M5-120-494-PK

Brady M5-120-494-PK Polyester Labels, for M5 Printers, 0.5" H x 1" W x 0.375" Dia, Pink/White
$ 70.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M5-120-494-PK.

element14 APAC

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady M5-120-494-PK provided by its distributors.

Brady M5-120-494-PK Polyester Labels, for M5 Printers, 0.5" H x 1" W x 0.375" Dia, Pink/White
Color Polyester Labels 0.5 in H x 1 in W x 0.375 in Dia Pink, White RL/240
Label/RibbonCartridge,Pink;White,1 in W
Color Polyester Laboratory Labels w/Ribbon, 0.375' H x 1' W Printable Area, Black on Pink, White, 240 Labels/Cartridge
M510-BMP51-BMP53-M511 LABEL PRINTER LABE;
M5-120-494-PK 170917M5-120-494-PK
LABEL 0.5X1X0.375DIA PK/WT 1=240
LBL, THERMAL TRANSFER PRINT, BLK ON PNK; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:9.53mm; Label Material:Polyester; Label Colour:Black on Pink, White; Pack Quantity:240 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)