Brady M4C-250-342

PermaSleeve Heat Shrink Labels w/Ribbon For BMP41 BMP51 M511 Printers, 0.25', Black on White
$ 73.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4C-250-342.

element14 APAC

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-22.20%

Descriptions

Descriptions of Brady M4C-250-342 provided by its distributors.

PermaSleeve Heat Shrink Labels w/Ribbon For BMP41 BMP51 M511 Printers, 0.25', Black on White
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
Sleeve Label, White, Polyolefin
WIRE MARKER, HEAT SHRINK, 7 , WHITE; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:6.35mm x 2.13m; I.D. Max:5.46mm; I.D. Min:2.38mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)