Brady M4-86-461

Self-Laminating Cryogenic Polyester Labels 0.6 inch H x 2.625 inch W BK/WT/CL RL/120
$ 53.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-86-461.

element14 APAC

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady M4-86-461 provided by its distributors.

Self-Laminating Cryogenic Polyester Labels 0.6 inch H x 2.625 inch W BK/WT/CL RL/120
Brady M4-86-461 Polyester Labels, Cryogenic, BMP41 & M5 Printers, 0.6" H x 2.625" W, Black on White
Label/RibbonCartridge,White,2-5/8 in W
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
CRYOGENIC LBL 0.6X2.625 RL/120
LBL, THERMAL TRANSFER PRINT, BLK ON WHT; Label Type:Thermal Transfer Printable; Label Height:15.24mm; Label Width:66.68mm; Label Diameter:-; Label Material:Polyester; Label Colour:Black on White, Transparent; Pack Quantity:120 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)