Brady M4-47-428

Polyester Labels, Metallized, for BMP41 & M5 Printers, 0.5' H x 1' W, Black on Gray
$ 90.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-47-428.

element14 APAC

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-49.43%

Descriptions

Descriptions of Brady M4-47-428 provided by its distributors.

Polyester Labels, Metallized, for BMP41 & M5 Printers, 0.5' H x 1' W, Black on Gray
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
Label/RibbonCartridge,Gray,Matte,1 in W
LBL, THERMAL TRANSFER PRINT, BLK ON GRAY; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:-; Label Material:Metallised Polyester; Label Colour:Black on Light Gray; Pack Quantity:480 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)