Brady M4-187-075-342

PermaSleeve Heat-Shrink Labels Polyolefin 0.335 inch H x 0.75 inch W BK/WT 0.187 inch Dia
$ 66.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-187-075-342.

element14 APAC

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+160%

Descriptions

Descriptions of Brady M4-187-075-342 provided by its distributors.

PermaSleeve Heat-Shrink Labels Polyolefin 0.335 inch H x 0.75 inch W BK/WT 0.187 inch Dia
Brady M4-187-075-342 Heat Shrink Labels, with Ribbon, for M4 M5 Printer, 0.187" Dia x 0.75", White
Sleeve Label, White, Polyolefin, 3/4 in W
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
Sleeve 0.187in Dia Black on White
M4-187-075-342 170719M4-187-075-342
SLEEVE 0.187" DIA X 0.75" W 1=80
WIRE MARKER, HEAT SHRINK, 0.75", WHITE; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:4.75mm x 19mm; I.D. Max:3.81mm; I.D. Min:1.57mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)