Brady M4-130-499

Brady M4-130-499 Nylon Labels, for BMP41 & M5 Printers, 0.375" H x 0.825" W, Black on White
$ 40.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-130-499.

element14 APAC

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady M4-130-499 provided by its distributors.

Brady M4-130-499 Nylon Labels, for BMP41 & M5 Printers, 0.375" H x 0.825" W, Black on White
Aggressive Adhesive Multi-Purpose Nylon Labels w/Ribbon, Black on White, 0.375' H x 0.825' W, 220 Labels/Cartridge
Label/RibbonCartridge,White,53/64 in W
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
LBL, THERMAL TRANSFER PRINT, BLK ON WHT; Label Type:Thermal Transfer Printable; Label Height:9.53mm; Label Width:20.96mm; Label Diameter:-; Label Material:Nylon Cloth; Label Colour:Black on White; Pack Quantity:220; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)