Brady M4-11-427

Brady M4-11-427 Vinyl Wrap Around Labels, with Ribbon for M4 M5 Printers, White, 0.75" x 0.5"
$ 54.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-11-427.

element14 APAC

Datasheet3 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+349%

Descriptions

Descriptions of Brady M4-11-427 provided by its distributors.

Brady M4-11-427 Vinyl Wrap Around Labels, with Ribbon for M4 M5 Printers, White, 0.75" x 0.5"
LABEL, BLACK ON WHITE, 12.7MM X 19.05MM; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:12.7mm x 19.05mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:- RoHS Compliant: Yes
Brady M4-11-427 Self-Laminating Wire and Component Label, 12.7 mm W, Black on White/Clear, B-427 Vinyl Brand: Brady. Part Number: M4-11-427. Additional Description: BRAD-M4-11-427 SELFLAM VINYL WRAP LBLS 0.75X0.5 RL/360 CARTRIDGE OF 360 LABELS. Catalog Description: Self-Laminating Vinyl Wrap Around Labels 0.75H x 0.5W BK/WT/CL RL/360..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)