Brady M21-750-595-OR

Vinyl Label Tape, All Weather, with Ribbon, For M21 Printers, 0.75', Orange
$ 34.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-750-595-OR.

Newark

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Farnell

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+11.00%

Related Parts

Tapes Single Side Adhesive Rubber/Resin Black 1150V/mil Polyvinyl Chloride 6.1m
SCOTCH VINYL ELECTRICAL COLOR CODING TAPE , 1/2 IN X 20 FT (13 MM X 6,1 M)
Double Coated Polyethylene Foam, 31 mil, Acrylic - 0.75in x 5yd Roll
Hammond1584H6B1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584H4B1
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Brady M21-750-595-OR provided by its distributors.

Vinyl Label Tape, All Weather, with Ribbon, For M21 Printers, 0.75', Orange
Labeling Tape, 0.75Inx21Ft, Black/Orange; Anchura De La Cinta:6.4Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color De Fondo:Naranja; Etiqueta, Tamaño:0.75"w X 21'l |Brady M21-750-595-OR
Adhesive = Yes / Tape Colour = Orange / Text Colour = Black / Tape Material = Vinyl / Tape Length m = 6.4 / Tape Width mm = 19.05 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21-750-595OR
  • M21750595OR