Brady M21-750-488

Solvent and Chemical Resistant Polyester Laboratory Labels for Brady M210 and M211, 0.75in
$ 34.799
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-750-488.

Farnell

Datasheet1 page13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.55%

Related Parts

Hammond1427HK
HINGE KIT-GREY PLOLYESTER WITH BRASS INSERTS. INCLUDES 12M4 SCREWS &8 "O" RINGS.
Hammond14F1109
Hammond Panel 10.9 X 8.9 - Fits Enclosure 12 X 10 - Fiberglass
TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Wrist Strap Adjustable Band Disposable Blue 4 ft. Cord Non-Woven Fabric (1) Conductors
TAPE MASKING WHITE 2"X 72YDS

Descriptions

Descriptions of Brady M21-750-488 provided by its distributors.

Solvent and Chemical Resistant Polyester Laboratory Labels for Brady M210 and M211, 0.75in
Label Cartridge Polyester Black Print White Tape 21 ft BMP21 ID PAL Printer
POLYESTER LABEL, WHITE, SOLVENT RESISTANT, HIGH TEMP, 0.75" X 21, B-488 SERIES
Labels Thermal Transfer Label Polyester Matte White 19.05x6400.8mm
CART M21 B488 0.75INX21FT BLK/UPC VNDR/NUM 110936/662820900
White Polyester RoHS Compliant Active (Label Type)
Brady M21-750-488 Label Printer Tape
Label Polyester 0.75in x 21ft BK/WT
LABEL, POLYESTER, WHT, 12.7MM, 6.4M; Label Tape Type: Adhesive; Tape Length: 4.9m; Tape Width: 19mm; Tape Material: PET (Polyester) Film; Label Tape Colour: Black on White; For Use With: Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers; Product Range: -; Colour: White; Ink Colour: Black; Material: Polyester

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21-750-488.
  • M21750488