Brady M21-750-427

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent BMP® Cartridge
$ 34.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-750-427.

Farnell

Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet3 pages16 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.21%

Descriptions

Descriptions of Brady M21-750-427 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent BMP® Cartridge
Label, Tape, Self-Lam, 0.75Inx14Ft, Vinyl, Black/White; Anchura De La Cinta:19Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On White; Color De Fondo:Blanco |Brady M21-750-427
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Vinyl / Tape Length m = 4.26 / Tape Width mm = 19.05 / Label Type = Cable & Wire Marking / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21-750-427.