Brady M21-750-423

M Series Harsh Environment Polyester Labels 0.75" W x 21' L Black on White
$ 32.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-750-423.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page11 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+40.86%

Descriptions

Descriptions of Brady M21-750-423 provided by its distributors.

M Series Harsh Environment Polyester Labels 0.75" W x 21' L Black on White
Label, Tape, 0.75Inx21Ft, Black/White; Anchura De La Cinta:19Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On White; Etiqueta, Tamaño:0.75"w X 21'l |Brady M21-750-423
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Polyester / Tape Length m = 6.4 / Tape Width mm = 19.05 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL
Brady M21-750-423 Cartridge Label. Brady WorkHorse Cartridge Label, Series: BMP 21, 21 ft Length, 3/4 in Width, Black on White Legend/Background, B-423 Polyester, For Use With: BMP 21 PLUS Portable Label Printer, IDPAL and LABPAL Handheld Label Maker. Additional Description: BRAD-M21-750-423 LABEL POLYESTER 0.75IN X 21FT BK/WT X21FT,BLK/WHT,1 CQ CARTRIDGE OF 21 FEET. Catalog Description: Polyester Labels 0.75 in W x 21 ft L Black on White.

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21750423