Brady M21-500-595-OR

M Series All-Weather Permanent Adhesive Vinyl Label 0.5" W x 21' L Black on Orange
$ 29.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-500-595-OR.

Newark

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+636%

Related Parts

Tapes Single Side Adhesive Rubber/Resin Black 1150V/mil Polyvinyl Chloride 6.1m
SCOTCH VINYL ELECTRICAL COLOR CODING TAPE , 1/2 IN X 20 FT (13 MM X 6,1 M)
Double Coated Polyethylene Foam, 31 mil, Acrylic - 0.75in x 5yd Roll
Hammond1584H4B1
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Brady M21-500-595-OR provided by its distributors.

M Series All-Weather Permanent Adhesive Vinyl Label 0.5" W x 21' L Black on Orange
Label Cartridge Vinyl Black Print Orange Tape 21 ft BMP21 ID PAL LABPAL Printer
Marking tape, 12.7 mm, tape orange, font black, 6.4 m, M21-500-595-OR
Orange All Weather Vinyl Labels for Brady M210 and M211, 0.5in
Labels Sign Printable Label Vinyl Matte Black/Orange 12x6400mm
BRADY M21-500-595-OR LABELING TAPE, 0.5INX21FT, BLACK/ORANGE
M21-500-595-OR 1/2 inch x21' WHT/ORANGE IN/OUT VINYL
0.500Wx21HB595 VINYLBMP 21 BLK ON ORANGE
VINYL TAPE FOR M211; M210; BMP21-PLUS; B
Vinyl Labelling Tape for BMP™21
Label Vinyl 0.5in x 21ft BK/OR
Labeling Tape, 0.5Inx21Ft, Black/Orange; Anchura De La Cinta:12.7Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color De Fondo:Naranja; Etiqueta, Tamaño:0.5" W X 21'l |Brady M21-500-595-OR

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21500595OR