Brady M21-500-488

Solvent and Chemical Resistant Polyester Laboratory Labels for Brady M210 and M211, 0.5in
$ 30.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-500-488.

Farnell

Datasheet1 page11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.71%

Related Parts

Hammond1427HK
HINGE KIT-GREY PLOLYESTER WITH BRASS INSERTS. INCLUDES 12M4 SCREWS &8 "O" RINGS.
TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Anti-Static Control Products DISPOSABLE WRIST STR
Hammond14F1109
Hammond Panel 10.9 X 8.9 - Fits Enclosure 12 X 10 - Fiberglass
TAPE MASKING WHITE 2"X 72YDS

Descriptions

Descriptions of Brady M21-500-488 provided by its distributors.

Solvent and Chemical Resistant Polyester Laboratory Labels for Brady M210 and M211, 0.5in
Label Cartridge Polyester Black Print White Tape 21 ft BMP21 ID PAL Printer
POLYESTER COMPONENT LABELS, 1/2"W X 21L, MATTE BLACK ON WHITE
CART M21 B488 0.5INX21FT BLK/WUPC VNDR/NUM 110935/662820900
LABEL, TAPE, 0.5INX21FT, BLACK/WHITE - More Details
Brady M21-500-488 Label Printer Tape
RS APAC
Label Polyester 0.5in x 21ft BK/WT
Label, Polyester, Wht, 12.7Mm, 6.4M; Label Tape Type:Adhesive; Tape Length:6.4M; Tape Width:12.7Mm; Tape Material:Pet (Polyester) Film; Label Tape Colour:Black On White; For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Labrohs Compliant: Yes |Brady M21-500-488

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21-500-488.
  • M21-500-488..
  • M21500488