Brady M21-375-595-OR

M Series All-Weather Permanent Adhesive Vinyl Label 0.375" W x 21' L Black on Orange
$ 28.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-375-595-OR.

element14 APAC

Datasheet1 page12 years ago
Datasheet4 pages0 years ago
Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Tapes Single Side Adhesive Rubber/Resin Black 1150V/mil Polyvinyl Chloride 6.1m
SCOTCH VINYL ELECTRICAL COLOR CODING TAPE , 1/2 IN X 20 FT (13 MM X 6,1 M)
Double Coated Polyethylene Foam, 31 mil, Acrylic - 0.75in x 5yd Roll
Hammond1584H4B1
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Brady M21-375-595-OR provided by its distributors.

M Series All-Weather Permanent Adhesive Vinyl Label 0.375" W x 21' L Black on Orange
Labeling Tape, 0.375Inx21Ft Black/Orange; Anchura De La Cinta:9.53Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color De Fondo:Naranja; Etiqueta, Tamaño:0.375" W X 21'l |Brady M21-375-595-OR
Adhesive = Yes / Tape Colour = Orange / Text Colour = Black / Tape Material = Vinyl / Tape Length m = 6.4 / Tape Width mm = 9.53 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL
Brady M21-375-595-OR Printer Label. Brady® Label Marker Cartridge 21 ft Length 3/8 in Width B-595 Vinyl Black on Orange For Use With: BMP® 21 PLUS Portable Label Printers IDPAL™ and LABPAL™ Handheld Label Maker -40 to 180 deg F Permanent Acrylic Adhesive Gloss 21 ft L x 3/8 in W Printable Area. Additional Description: BRAD-M21-375-595-OR LABELBMP21B595.375 IN X21FTBLK/ORG1CQ HF M). Catalog Description: BMP®21 Series Indoor/Outdoor Industrial Vinyl Label Supply - Black on Orange. Brand Name: Brady®. Sub Brand: BMP®21 Series. Type: Label. Special Features: Can Be Applied at Cold Temperature. Application: General & Industrial ID Laboratory ID - Bottle Tube & Vial Panel Labeling Rating Plates. Standard: ASTM D 523 ASTM D 2979. Color: Black on Orange. Included: 1 Continuous Roll (21 Feet). Material: Brady B-595 Vinyl. Width: 0.375 IN. Length: 21 FT. Thickness: 0.004 IN. Finish: Gloss. Indoor or Outdoor Use: Indoor/Outdoor Use. Temperature Range: -40 to 180 DEG F. Printer Type: BMP®21 PLUS Portable Label Printer IDPAL™ Handheld Label Maker LABPAL™ Handheld Label Maker. Print Method: Thermal Transfer. Average Outdoor Durability: 8 to 10 Years. Compatible Surface Types: Powder Coated Rough Smooth Textured. Resistance Properties: Abrasion-Resistant Chemical-Resistant Oil-Resistant Water-Resisitant. Adhesive Type: Permanent Acrylic. Label/Media Format: Label/Media in Cartridge with Ribbon. Al.

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21375595OR