Brady M21-375-423

Polyester Labels, Multi-Purpose, with Ribbon, For M21 Printers, 0.375", Cartridge of 21 Feet
$ 26.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-375-423.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page11 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+24.63%

Descriptions

Descriptions of Brady M21-375-423 provided by its distributors.

Polyester Labels, Multi-Purpose, with Ribbon, For M21 Printers, 0.375", Cartridge of 21 Feet
Label, Tape, 0.375Inx21Ft, Black/White; Anchura De La Cinta:9.53Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On White; Etiqueta, Tamaño:0.375" W X 21'l |Brady M21-375-423
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Polyester / Tape Length m = 6.4 / Tape Width mm = 9.53 / Label Type = Aggressive Adhesive / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)