Brady M21-250-423

Polyester Labels, Multi-Purpose, with Ribbon, For M21 Printers, 0.25", Cartridge of 21 Feet
$ 23.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-250-423.

JRH Electronics

Datasheet1 page8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.38%

Descriptions

Descriptions of Brady M21-250-423 provided by its distributors.

Polyester Labels, Multi-Purpose, with Ribbon, For M21 Printers, 0.25", Cartridge of 21 Feet
Harsh Environment Multi-Purpose Polyester for Brady M210 and M211, 1/4inW
GLOSSY WHITE POLYESTER ID LABEL CARTRIDGE, 0.25"W X 21' LONG, BLACK ON WHITE
Brady M21-250-423 Label Cartridge for BMP21-PLUS Printer - White
Labels Printable Label Polyester Gloss Black/White 6.35x6400.8mm
General Identification Label 21 ft. L x 1/4 in. W Label
Black White RoHS Compliant Active Unknown (Label Type)
CART M21 B423 0.25 X 21 UPC VNDR/NUM 139754/7544
Label Polyester 0.25in x 21ft BK/WT
POLYESTER TAPE FOR M211; M210; BMP21-PLU
Labeling Tape, Poly, 0.25"x 21Ft, Black/White; Anchura De La Cinta:6.4Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Bmp21-Plus, Bmp21-Lab Printers; Cantidad En El Paquete:1; Color:Black On White; Color De Fondo:Blanco |Brady M21-250-423

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)