Brady M21-1500-427

Brady M21-1500-427 Vinyl Wrap Around Labels, Self-laminating, w/ribbon, For M21 Printers, 1.5"
$ 45.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-1500-427.

JRH Electronics

Datasheet1 page8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+29.95%

Descriptions

Descriptions of Brady M21-1500-427 provided by its distributors.

Brady M21-1500-427 Vinyl Wrap Around Labels, Self-laminating, w/ribbon, For M21 Printers, 1.5"
Label, Self-Lam, Vinyl, 38.1Mm, 4.26M; Label Tape Type:Self-Laminating; Tape Length:4.27M; Tape Width:38Mm; Tape Material:Vinyl; Label Tape Colour:Black On White; For Use With:Brady Bmp21, Bmp21-Plus, Bmp21-Lab Label Printers; Rohs Compliant: Yes |Brady M21-1500-427
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Vinyl / Tape Length m = 4.26 / Tape Width mm = 38.1 / Label Type = Cable & Wire Marking / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M211500427