Brady M21-1000-427

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent BMP® Cartridge
$ 43.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M21-1000-427.

JRH Electronics

Datasheet1 page8 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.36%

Descriptions

Descriptions of Brady M21-1000-427 provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl White/Translucent BMP® Cartridge
Label, Self-Lam, Vinyl, 25.4Mm, 4.26M; Label Tape Type:Self-Laminating; Tape Length:4.27M; Tape Width:25.4Mm; Tape Material:Vinyl; Label Tape Colour:Black On White; For Use With:Brady Bmp21, Bmp21-Plus, Bmp21-Lab Label Printers; Rohs Compliant: Yes |Brady M21-1000-427.
Brady Label Cartridge, Self-Laminated, Series: BPM21, 14 ft Length, 1 in Width, B-427 Vinyl, Black on Translucent/White, For Use With: BMP 21 PLUS Portable Label Printers, -40 to 158 deg F, Permanent Acrylic Adhesive, Matte, 3/8 in W Printable Area
Adhesive = Yes / Tape Colour = White / Text Colour = Black / Tape Material = Vinyl / Tape Length m = 4.26 / Tape Width mm = 25.4 / Label Type = Cable & Wire Marking / Suitable for = BMP21-LAB / Suitable for = BMP21-PLUS / Suitable for = M210 / Suitable for = M210-LAB / Suitable for = M211 / Suitable for = IDPAL / Suitable for = LABPAL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M21-1000-427.
  • M21-1000-427..