Brady LAT-58-361-1

Brady LAT-58-361-1 LaserTab Series Self-Laminating Polyester Printer Label, White, 2.625 x 1"
$ 337.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-58-361-1.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-9.52%

Descriptions

Descriptions of Brady LAT-58-361-1 provided by its distributors.

Brady LAT-58-361-1 LaserTab Series Self-Laminating Polyester Printer Label, White, 2.625 x 1"
LASERTAB® 0.265 x 1 Self-Laminating Polyester Laser Printable Labels 1k/Rl"
Cable Markers Printable Adhesive Polyester White/Clear LaserTab® Pack
1.000 IN X 2.625 IN (25.40 MM X 66.68 MM) | Brady LAT-58-361-1
Lead Free RoHS Compliant Active (Label Type)
Lbls 2.625 in H x 1 in W WT, CL 48/PK
1.000Wx2.625HB361B POLYSTER 1 PKG1000
LABEL 2.625"HX1"W CLR/WH 1=48PCS
LABEL, LASER-PRINTABLE, WHITE, 48/PK; Label Type:Laser Printable; Label Height:66.68mm; Label Width:25.4mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:White; Pack Quantity:48 RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAT583611