Brady LAT-49-361-1

LASERTAB® 1.25 H x 0.5" W White Polyester Self Laminating Laser Printable Label"
$ 101.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-49-361-1.

Master Electronics

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of Brady LAT-49-361-1 provided by its distributors.

LASERTAB® 1.25 H x 0.5" W White Polyester Self Laminating Laser Printable Label"
LABEL, LASER-PRINTABLE, WHITE, 11/PK; Label Type:Laser Printable; Label Height:31.75mm; Label Width:12.7mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:White; Pack Quantity:11 RoHS Compliant: NA
LASER PRINTABLE LABELS; Marker Type: Self; LASER PRINTABLE LABELS; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: PET (Polyester); Legend Colour: -; Marker; Available until stocks are exhausted

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)