Brady LAT-39-799-2.5

LaserTab Polyamide Coated Nylon Cloth Lbls 1.437 in H x 1 in W White 60/PK
$ 614.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-39-799-2.5.

Newark

Datasheet3 pages9 years ago

Descriptions

Descriptions of Brady LAT-39-799-2.5 provided by its distributors.

LaserTab Polyamide Coated Nylon Cloth Lbls 1.437 in H x 1 in W White 60/PK
Brady LAT-39-799-2.5 BRDY LAT-39-799-2.5 LAB EL 1INX1.437IN 2500/PH
1.000 IN X 1.437 IN (25.40 MM X 36.50 MM) | Brady LAT-39-799-2.5
1.000 IN X 1.437 IN (25.40 MMUPC VNDR/NUM 29683/6628202968
Brady BRDY LAT3979925 LAB EL 1INX1437IN 2500PH
Lbls 1.437 in H x 1 in W WT 60/PK
LABEL, LASER-PRINTABLE, WHITE, 60/PK; Label Type:Laser Printable; Label Height:36.5mm; Label Width:25.4mm; Label Diameter:-; Label Material:Nylon Cloth; Label Colour:White; Pack Quantity:60; Product Range:LaserTab Series RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)