Brady LAT-28-773-25-SH

Brady LAT-28-773-25-SH Metallized Polyester Labels, 8.5" x 11", 25/Pkg.
$ 265.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-28-773-25-SH.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet1 page20 years ago
Datasheet3 pages10 years ago
Datasheet4 pages15 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-13.48%

Related Parts

Bag, Static shield; Open Top; Metal-In; 3 mils; 6 W x 8 L In.
Anti-Static Control Products 10 x 12" pkg./100

Descriptions

Descriptions of Brady LAT-28-773-25-SH provided by its distributors.

Brady LAT-28-773-25-SH Metallized Polyester Labels, 8.5" x 11", 25/Pkg.
LABEL, LASER-PRINTABLE, SILVER, 25/PK; Label Type:Laser Printable; Label Height:279.4mm; Label Width:215.9mm; Label Diameter:-; Label Material:Metallised Polyester; Label Colour:Silver; Pack Quantity:25; Product Range:LaserTab SeriesRoHS Compliant: Yes
Brady LAT-28-773-25-SH Laser Printable Label. Brady® LaserTab® Laser Printable Label, Blank Rectangular, 11 in Length, 8-1/2 in Width, Legend: Blank, Silver Legend/Background, B-773 Polyester, For Use With: Laser Printer. Additional Description: BRAD-LAT-28-773-25-SH LABEL,LASER,B773A,SV,8.5X11,25/PK 279.40 MM) Y3863006. Catalog Description: LaserTab Metallized Polyester Lbls 11 in H x 8.5 in W Silver 25/PK.

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAT-28-773-25SH