Brady LAT-21-773-1

Laser Printable Label 2.50x1.00 in. Print Area 2.500 in. W x 1.000 in. L Label Silver
$ 435.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-21-773-1.

Electro Sonic

Datasheet3 pages9 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-4.00%

Descriptions

Descriptions of Brady LAT-21-773-1 provided by its distributors.

Laser Printable Label 2.50x1.00 in. Print Area 2.500 in. W x 1.000 in. L Label Silver
LASERTAB® 1 x 2.5 Silver Metallized Polyester Laser Printable Label 1k/Rl"
Brady LAT-21-773-1 Metallized Polyester Labels, 2.5" x 1", 1,000/Pkg.
Brady LaserTab Metallized Polyester Printer Label Silver B773 1 x
LABEL, IDENTIFICATION 63.5X25.4MM 1000PC - More Details
LABEL, IDENTIFICATION 63.5X25.4mm 1000PC; Accessory Type:Label; For Use With:Brady LAT-21-773-1 Laser
Labels Laser Label Polyester Matte Silver 63.5x25.4mm
Write On Wire Marker, Silver, LAT-21-773-1,PK38
Lbls 1 in H x 2.5 in W SL 38/PK
2.500WX1.000HB773 POLYESTER 1 PKG1000
LABEL 1"H X 2.5"W SILVER 1=38PCS
LABEL, LASER-PRINTABLE, WHITE, 38/PK; Label Type:Laser Printable; Label Height:25.4mm; Label Width:63.5mm; Label Diameter:-; Label Material:Metallised Polyester; Label Colour:Silver; Pack Quantity:38; Product Range:LaserTab Series RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)