Brady LAT-20-773-2.5

LAT 0.75 H x 1.5" W Silver Metallized Polyester Laser Printable Labels-2.5K/Pkg"
$ 484.747
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-20-773-2.5.

Electro Sonic

Datasheet10 pages13 years ago
Datasheet1 page17 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady LAT-20-773-2.5 provided by its distributors.

LAT 0.75 H x 1.5" W Silver Metallized Polyester Laser Printable Labels-2.5K/Pkg"
Brady LAT-20-773-2.5 "LAT20-773-2.5 LASERTAB LABEL PKG/2,500 BRADY"
Labels Laser Printable Label Polyester Matte Silver 38.1x19.05mm
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Write On Wire Marker, Silver, LAT-20-773-2.5,PK42
LaserTab Metallized Polyester Labels, Silver
1.500Wx.750HB773 POLYESTER 1 PKG2500
Lbls 0.75 in H x 1.5 in W SL 42/PK
LABEL 0.75"HX1.5"W SLVR 1=42PCS
LABEL, LASER-PRINTABLE, SILVER, 42/PK; Label Type:Laser Printable; Label Height:19.05mm; Label Width:38.1mm; Label Diameter:-; Label Material:Metallised Polyester; Label Colour:Silver; Pack Quantity:42; Product Range:LaserTab Series RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAT-20-773-25