Descriptions of Brady LAT-19-361-1 provided by its distributors.
Write On Laminating Wire and Cable Markers, White on Translucent, LAT-19-361-1,PK48
WIRE MARKER, 25.4MM X 80.44MM, WHITE/PET;
Brady LAT-19-361-1 Self-Laminating Polyester Labels, 1" x 3.167", 1,000/Pkg
Clear/White 3.167 x 1 inch Polyester Self-Laminating Laser Printable Label
LaserTab Self-Lam Polyester Labels, 3.167' H x 1' W, White/Clear, 48/Pack
BRADY LAT-19-361-1 LABELS, SELF-LAM, LASER PRINT, 25.4MM W, WHITE, POLY, PK1000
SELF-LAMINATING LABELS, POLYESTER, MATTE FINISH, 3.17"H X 1" W, CLEAR/WHITE
Labels Laser Printable Label Polyester Matte White/Clear 25.4x80.44mm
Brady Laser Printable Labels SelfLaminating Polyester 1 x 3167
Label Laser Printable 3.137 in. L x 1.000 in. W
Lbls 3.167 in H x 1 in W WT, CL 48/PK
1.000 IN X 3.167 IN (25.40 MM X 80.44 MM)
LABEL 3.167"HX1"W CLR/WH 1=48PCS
LABEL, LASER-PRINTABLE, WHITE/CL, 48/PK; Label Type:Laser Printable; Label Height:80.44mm; Label Width:25.4mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:Transparent, White; Pack Quantity:48 RoHS Compliant: NA