Brady LAT-18-361-2.5

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-18-361-2.5, PK52
$ 403.481
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-18-361-2.5.

Farnell

Datasheet1 page20 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet3 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.93%

Descriptions

Descriptions of Brady LAT-18-361-2.5 provided by its distributors.

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-18-361-2.5,PK52
CABLE/WIRE ID LABELS, SELF LAM, 25.4MM W, POLY, WHITE, PK2500; Marker Type:Self Laminating; Legend:-; Marker Dimensions:25.4mm x 33.78mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colou 92B0295
LABEL, LASER-PRINTABLE, WHITE, 52/PK; Label Type:Laser Printable; Label Height:33.78mm; Label Width:25.4mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:White; Pack Quantity:52 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAT18-361-2.5
  • LAT183612.5