Brady LAT-15-361-5

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-15-361-5, PK33
$ 282.726
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-15-361-5.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
+8.33%

Descriptions

Descriptions of Brady LAT-15-361-5 provided by its distributors.

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-15-361-5,PK33
LABEL, LASER-PRINTABLE, WHITE, 33/PK; Label Type:Laser Printable; Label Height:19.05mm; Label Width:12.7mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:White; Pack Quantity:33 RoHS Compliant: NA
Brady LAT-15-361-5 Laser Printable Label Brand: Brady. Part Number: LAT-15-361-5. Brady LaserTab Printer Label, Rectangular Self-Laminating, 3/4 in Length, 1/2 in Width, Clear/White Legend/Background, B-361B Polyester, For Use With: Laser Printer. Additional Description: BRAD-LAT-15-361-5 LBLS 0.75 IN H X 0.5 IN W WT, CL 33/PK PACK OF 33 SHEETS PACK OF 33 SHEETS. Catalog Description: LaserTab Self-Lam Polyester Lbls 0.75 in H x 0.5 in W White, Clear 33/PK..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)