Brady LAT-15-361-1

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-15-361-1, PK7
$ 73.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-15-361-1.

Master Electronics

Datasheet2 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+14.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady LAT-15-361-1 provided by its distributors.

Write On Laminating Wire and Cable Markers, White on Translucent, LAT-15-361-1,PK7
Cable Markers Printable Adhesive Polyester White/Translucent Pack
LAT 0.75 x 0.5 White Self-Laminating Polyester Laser Printable Labels-1K/Pkg"
Brady LAT-15-361-1 Laser Printable Label Polyester .5"Wx.75"H 1000/Pk
Brady LaserTab Series Printer Label White B361B 075 x 05 in 7 S
BRADY LAT-15-361-1 CABLE ID MARKERS
0.500 IN X 0.750 IN (12.70 MM X 19.05 MM)
.500X.750 B361B POLYESTER 1 PKG1K
LABEL 0.75"HX0.5"W CLR/WH 1=7PCS
CABLE ID MARKERS; Marker Type:Self Laminating; Legend:-; Marker Dimensions:12.7mm x 19.05mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colour:White; Product Range:LAT Series; Accessory 93B3542
LABEL, LASER-PRINTABLE, WHITE/CL, 7/PK; Label Type:Laser Printable; Label Height:19.05mm; Label Width:12.7mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:Transparent, White; Pack Quantity:7 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)