Brady LAT-13-747-2.5

LASERTAB® 0.833 H x 1.875" White Permanent Polyester Laser Printable Labels"
$ 353.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-13-747-2.5.

Newark

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady LAT-13-747-2.5 provided by its distributors.

LASERTAB® 0.833 H x 1.875" White Permanent Polyester Laser Printable Labels"
Brady LAT-13-747-2.5 LASERTAB LABEL PKG/2500 BRADY (LAT13-747-25)
1.875 IN X 0.833 IN (47.63 MM X 21.16 MM) | Brady LAT-13-747-2.5
Write On Wire Marker, Polyester White, LAT-13-747-2.5,PK57
Adhesive Label 0.83 in. L x 1-7/8 in. W Label Polyester
1.875 IN X 0.833 IN (47.63 MMUPC VNDR/NUM 29736/6628202973
Lbls 0.833 in H x 1.875 in W WT 57/PK
LaserTab Series Polyester Labels
LABEL, 0.833 IN H X 1.875 IN W
LABEL, LASER-PRINTABLE, WHITE, 57/PK; Label Type:Laser Printable; Label Height:21.16mm; Label Width:47.63mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:57; Product Range:LaserTab Series RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAT-13-747-25